+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BIS-411M

Relay: installation; bistable,impulse; NO/NC; 16A; -25÷50°C; IP20

Manufacturer: F&F

Manufacturer part number:
BIS-411M
TME Symbol:
BIS-411M

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO/NC
Relay features
relay state memory
Mounting
for DIN rail mounting
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Supply voltage
  • 165...265V AC
Gross weight72.43 g
Certificates
EAN code5902431670188
See other products in this category: Installation Relays F&F,
*
BIS-411M
0 in TME stock
Net price for quantities from 1 pcs - 19.27 USDGross price for quantities from 1 pcs - 19.27 USD
Net price for quantities from 5 pcs - 18.06 USDGross price for quantities from 5 pcs - 18.06 USD
Net price for quantities from 10 pcs - 16.86 USDGross price for quantities from 10 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.