+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | control cable | |
Manufacturer series | BiT 500 H B2ca | |
Cable structure | 3G1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | LSZH | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 3 | |
Core section | 1.5mm2 | |
Core marking | black, numbered + ground wire | |
Insulation colour | grey | |
Cable external diameter | 7.1mm | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Operating temperature | -40...80°C | |
Flexibility class | 5 | |
Earth core | yellow-green | |
CPR standard | B2ca | |
Cable features | low smoke density |