+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LP0214

Wire: DMX; BiTsound®; 1x2x0.25mm2; stranded; 110Ω; black; 6mm; PVC


Manufacturer: BITNER

Manufacturer part number:
LP0214
TME Symbol:
BITNER-LP0214

Specification

Manufacturer
BITNER
Type of wire
DMX
Manufacturer series
BiTsound®
Cable structure
1x2x0.25mm2
Core structure
stranded
Number of cores
2
Core section
0.25mm2
Wave impedance
110Ω
Kind of material
no flame propagation
Insulation colour
black
Kind of core
Cu, tinned
Shield structure
Al foil, shielded twofold, tinned copper braid
CPR standard
no classification
Cable external diameter
6mm
Wire insulation material
PVC
Resistance to
mechanical stesses
No. of pairs
1
Operating temperature
-30...70°C
Cable application
  • DMX systems
  • indoor
  • outdoor
Gross weight49.548 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations BITNER,
See other products from this series.:
*
LP0214
329 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.06 USDGross price for quantities from 1 m - 2.06 USD
Net price for quantities from 25 m - 1.79 USDGross price for quantities from 25 m - 1.79 USD
Net price for quantities from 50 m - 1.61 USDGross price for quantities from 50 m - 1.61 USD
Net price for quantities from 100 m - 1.43 USDGross price for quantities from 100 m - 1.43 USD
Net price for quantities from 200 m - 1.26 USDGross price for quantities from 200 m - 1.26 USD
Packaging method by the manufacturer:Reel = 1 000 m