+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SI0172

Wire; IB-BIT 500 CY; 5x0.75mm2; shielded,tinned copper braid

Manufacturer: BITNER

Manufacturer part number:
SI0172
TME Symbol:
BITNER-SI0172

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
IB-BIT 500 CY
Cable structure
5x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Kind of material
intrinsic safety, no flame propagation
Operating temperature
-40...80°C
Resistance to
gasoline, most of oils, to weather conditions, UV rays
Flexibility class
5
Cable external diameter
9.3mm
CPR standard
no classification
Earth core
none
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight148 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
SI0172
49 in TME stock
Net price for quantities from 1 m - 2.74 USDGross price for quantities from 1 m - 2.74 USD
Net price for quantities from 25 m - 2.47 USDGross price for quantities from 25 m - 2.47 USD
Net price for quantities from 50 m - 2.19 USDGross price for quantities from 50 m - 2.19 USD
Net price for quantities from 100 m - 1.92 USDGross price for quantities from 100 m - 1.92 USD
Amount (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m