+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BITNER | |
Type of wire | data transmission | |
Kind of cable | XzTKMXpw | |
Cable structure | 25x4x0.5mm | |
Kind of core | Cu | |
Core structure | wire | |
Number of cores | 100 | |
No. of pairs | 25 | |
Core diameter | 0.5mm | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PE | |
Insulation colour | black | |
Resistance to | UV rays | |
Cable external diameter | 15.2mm | |
CPR standard | no classification | |
Core marking | colours with colour repetition | |
Earth core | none | |
Operating temperature | -30...70°C |