+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TI0012

Wire; BiTLAN; U/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PE; black; 6.2mm


Manufacturer: BITNER

Manufacturer part number:
TI0012
TME Symbol:
BITNER-TI0012

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Resistance to
most of oils, UV rays, water
Cable external diameter
6.2mm
CPR standard
no classification
Operating temperature
-30...80°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • data transmission
  • for direct burial
  • indoor
  • LAN
  • outdoor
Gross weight46.943 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0012
197 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.00 USDGross price for quantities from 1 m - 1.00 USD
Net price for quantities from 25 m - 0.86 USDGross price for quantities from 25 m - 0.86 USD
Net price for quantities from 50 m - 0.77 USDGross price for quantities from 50 m - 0.77 USD
Net price for quantities from 100 m - 0.67 USDGross price for quantities from 100 m - 0.67 USD