+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TI0054

Wire; BiTLAN; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PE; black; 7mm


Manufacturer: BITNER

Manufacturer part number:
TI0054
TME Symbol:
BITNER-TI0054

Specification

Manufacturer
BITNER
Type of wire
data transmission
Manufacturer series
BiTLAN
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Resistance to
oils, UV rays
Cable external diameter
7mm
CPR standard
no classification
Operating temperature
-30...80°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • data transmission
  • for direct burial
  • LAN
  • outdoor
Gross weight57.026 g
Certificates
See other products in this category: Telecommunication Cables BITNER,
See other products from this series.:
*
TI0054
560 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.29 USDGross price for quantities from 1 m - 1.29 USD
Net price for quantities from 50 m - 1.10 USDGross price for quantities from 50 m - 1.10 USD
Net price for quantities from 100 m - 0.98 USDGross price for quantities from 100 m - 0.98 USD
Net price for quantities from 305 m - 0.86 USDGross price for quantities from 305 m - 0.86 USD