+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-ALU-0216-001

Heatsink: extruded; black; L: 19mm; W: 22mm; H: 19mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
BK-ALU-0216-001
TME Symbol:
BK-ALU-0216-001

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
19mm
Width
22mm
Height
19mm
Material
aluminium
Material finishing
anodized
Max material thick.
1.5mm
Gross weight3.9 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-ALU-0216-001
495 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.