+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STONECOLD | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Colour | black | |
Length | 23.62mm | |
Width | 48.26mm | |
Height | 24.13mm | |
Material | aluminium | |
Material finishing | anodized | |
Max material thick. | 1.2mm |