+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-BGA-212106

Heatsink: extruded; grilled; black; L: 21mm; W: 21mm; H: 6mm; anodized


Manufacturer: STONECOLD

Manufacturer part number:
BK-BGA-212106
TME Symbol:
BK-BGA-212106

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
21mm
Width
21mm
Height
6mm
Material
aluminium
Material finishing
anodized
Base thickness
1.5mm
Gross weight2.67 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-BGA-212106
318 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD