+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-BGA-232306

Heatsink: extruded; grilled; black; L: 23mm; W: 23mm; H: 6mm; anodized


Manufacturer: STONECOLD

Manufacturer part number:
BK-BGA-232306
TME Symbol:
BK-BGA-232306

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
23mm
Width
23mm
Height
6mm
Material
aluminium
Material finishing
anodized
Base thickness
1.5mm
Gross weight4.22 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-BGA-232306
326 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Packaging method by the manufacturer:Tray = 117 pcs