+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-BGA-252510

Heatsink: extruded; grilled; black; L: 25mm; W: 25mm; H: 10mm


Manufacturer: STONECOLD

Manufacturer part number:
BK-BGA-252510
TME Symbol:
BK-BGA-252510

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
25mm
Width
25mm
Height
10mm
Material
aluminium
Material finishing
anodized
Base thickness
2mm
Gross weight7.24 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-BGA-252510
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Packaging method by the manufacturer:
Tray = 60 pcs