+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-CUS-0053-001

Heatsink: extruded; U; L: 27.96mm; W: 22mm; H: 9.52mm; copper


Manufacturer: STONECOLD

Manufacturer part number:
BK-CUS-0053-001
TME Symbol:
BK-CUS-0053-001

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Length
27.96mm
Width
22mm
Height
9.52mm
Material
copper
Gross weight6.87 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-CUS-0053-001
491 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD