+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: BK/GDB-2A
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x20mm | |
Breaking capacity | 35A / 250V AC | |
Breaking characteristics | 1.5In: min 60min, 2.1In: max 30min, 2.75In: min 50ms, 2.75In: max 2s, 4In: min 10ms, 4In: max 300ms, 10In: max 20ms | |
Contact material | brass | |
Energy I2t | 4.2A2s | |
Resistance | 43mΩ | |
Kind of package | cardboard packaging | |
Contact plating | nickel plated | |
Voltage drop | 0.15V |