+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-HHT

Fuse holder with cover; 5x15mm,5x20mm; 10A; 600VAC; black

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HHT

Alternative designations: BK/HHT

TME Symbol:
BK-HHT

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder with cover
Fuse size
5x15mm, 5x20mm
Maximum current
10A
Rated voltage
600V AC
Colour
black
Body material
thermoplastic
Cap type
screw in
Contact material
brass
Fuse accessories application
cylindrical fuses
Gross weight8.06 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
BK-HHT
970 in TME stock
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.50 USDGross price for quantities from 500 pcs - 2.50 USD
Net price for quantities from 1000 pcs - 2.34 USDGross price for quantities from 1000 pcs - 2.34 USD
Net price for quantities from 2500 pcs - 2.17 USDGross price for quantities from 2500 pcs - 2.17 USD
Net price for quantities from 5000 pcs - 2.04 USDGross price for quantities from 5000 pcs - 2.04 USD
Net price for quantities from 10000 pcs - 1.95 USDGross price for quantities from 10000 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs