+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: BK/HRJ
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder | |
Fuse size | Ø6.35mm | |
Maximum current | 20A | |
Leads | cables | |
Rated voltage | 32V AC | |
Kit contents | fuse | |
Fuse accessories application | cylindrical fuses | |
Related items | SFE-20 |