+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-HWA

Fuse holder; 5A; 125VAC; THT; Leads: for soldering; Ø9.6mm


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HWA

Alternative designations: BK/HWA

TME Symbol:
BK-HWA

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Maximum current
5A
Rated voltage
125V AC
Mounting
THT
Leads
for soldering
Mounting hole dimensions
Ø9.6mm
Fuse accessories application
miniature fuses
Gross weight5.45 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
BK-HWA
0 in TME stock
Net price for quantities from 100 pcs - 63.80 USDGross price for quantities from 100 pcs - 63.80 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.