+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-T220-0063

Heatsink: extruded; flat; black; L: 31.8mm; W: 22.2mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
BK-T220-0063
TME Symbol:
BK-T220-0063

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
flat
Colour
black
Length
31.8mm
Width
22.2mm
Material
aluminium
Material finishing
anodized
Gross weight1.72 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-T220-0063
408 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD