+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK-T220-0230-02

Heatsink: extruded; black; L: 31mm; W: 24mm; H: 12.9mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
BK-T220-0230-02
TME Symbol:
BK-T220-0230-02

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
31mm
Width
24mm
Height
12.9mm
Material
aluminium
Material finishing
anodized
Gross weight50 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-T220-0230-02
0 in TME stock
Net price for quantities from 5000 pcs - 0.55 USDGross price for quantities from 5000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.