+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK1685B

Laboratory power supply: standard; single-channel,adjustable


Manufacturer: B&K PRECISION

Manufacturer part number:
BK1685B
TME Symbol:
BK1685B

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
standard
Kind of power supply
adjustable, single-channel
Number of channels
1
Output voltage
1...60V DC
Output current
0...5A
Kind of display used
LED
Voltage stabilisation
≤50mV
Current stabilisation
≤100mA
Interface
USB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Dimensions
200x90x208mm
Voltage (regulated) ripple and noise
≤5mVrms, ≤50mVpp
Operating modes
constant current, constant voltage
Software
download from manufacturers website
Operating temperature
0...40°C
Supply voltage
  • 100...240V AC
Standard equipment
  • mains cable
  • remote control connector
  • USB cable
  • user's manual
Gross weight3.2985 kg
EAN code817050168525

WATCH VIDEO

See other products in this category: One Channel Power Supplies B&K PRECISION,
*
BK1685B
2 in TME stock
Net price for quantities from 1 pcs - 455.04 USDGross price for quantities from 1 pcs - 455.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.