+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | standard | |
Kind of power supply | adjustable, single-channel | |
Number of channels | 1 | |
Output voltage | 1...16V DC | |
Output current | 0...60A | |
Kind of display used | LED | |
Voltage stabilisation | ≤50mV | |
Current stabilisation | ≤200mA | |
Interface | USB | |
Measuring instrument features | front panel auxiliary output 5A | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Dimensions | 200x90x275mm | |
Voltage (regulated) ripple and noise | ≤5mVrms, ≤50mVpp | |
Operating modes | constant current, constant voltage | |
Operating temperature | 0...40°C |