+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK191

Meter: temperature; Temp.range: 0÷700°C; interchangeable sensor


Manufacturer: BAKON

Manufacturer part number:
BK191
TME Symbol:
BK191

Specification

Manufacturer
BAKON
Type of meter
temperature
Temperature measuring range
0...700°C
Applications of soldering equipment
soldering tips temperature measurement
Soldering equipment features
interchangeable sensor
Dimensions
162x82.5x41.5mm
Temperature measurement resolution
1°C
Standard equipment
temperature sensor x10
Temperature measurement accuracy
±3°C @(100°C...600°C)
Power supply
  • battery 9V x1
Gross weight234.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering accessories others BAKON,
*
BK191
50 in TME stock
Net price for quantities from 1 pcs - 23.81 USDGross price for quantities from 1 pcs - 23.81 USD
Net price for quantities from 3 pcs - 22.41 USDGross price for quantities from 3 pcs - 22.41 USD
Net price for quantities from 5 pcs - 21.00 USDGross price for quantities from 5 pcs - 21.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.