+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KONNWEI
Manufacturer | KONNWEI | |
Type of tester | rechargeable batteries | |
Standard equipment | user's manual | |
Measurement | DC voltage, resistance | |
Kind of display used | LEDs | |
Interface | Bluetooth | |
Software | compatible Android, compatible IOS | |
Application | battery Pb, for GEL battery, for lithium batteries, rechargeable battery AGM, rechargeable battery EFB | |
Rechargeable battery voltage | 6 / 12 / 24V | |
IP rating | IP65 | |
Operating temperature | -40...80°C |