+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK3500

Station: soldering; Station power: 120W; 200÷500°C; max.1.8mm


Manufacturer: BAKON

Manufacturer part number:
BK3500
TME Symbol:
BK3500

Specification

Manufacturer
BAKON
Type of station
soldering
Station power
120W
Soldering iron temperature range
200...500°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, programmable solder dispenser, stand-by
Dimensions
160x130x140mm
Solder wire diameter
max. 1.8mm
Solder feeding speed
14...35mm/s
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • can operate in lead-free technology
  • connector for connecting a pedal
  • earthing socket
Standard equipment
  • pedal
  • soldering iron LF302
  • stand
  • tip cleaner
Gross weight3.2916 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations BAKON,
*
BK3500
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 177.00 USDGross price for quantities from 1 pcs - 177.00 USD
Net price for quantities from 3 pcs - 166.00 USDGross price for quantities from 3 pcs - 166.00 USD
Net price for quantities from 6 pcs - 155.00 USDGross price for quantities from 6 pcs - 155.00 USD
Packaging method by the manufacturer:Cardboard = 6 pcs