+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 20MHz | |
Waveform frequency range | 0,01Hz...2MHz (triangle waveform), 0,01Hz...20MHz (pulse waveform), 0,01Hz...20MHz (rectangular waveform), 0,01Hz...20MHz (sinus waveform) | |
Kind of display used | LCD | |
Number of channels | 2 | |
Output parameters | amplitude at 50Ω load 10mVpp-10Vpp, amplitude flatness: ±0,5dB to 1MHz; ±1dB to 20MHz, amplitude without load: 20mVpp-20Vpp, impedance: 50Ω | |
Sweep mode | mode: linear or logarithmic; up or down, period: 10m...100s | |
Arbitrary waveform | sampling: 125Msps, vertical resolution: 14 bit | |
Dimensions | 213x88x210mm | |
Interface | USB | |
Kind of modulation | AM, FM, FSK, PM, PWM | |
Waveforms | arbitrary, impulse, sinus, square, triangle | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Operating temperature | 0...50°C | |
Accuracy | 0.001% | |
pulse width | 50ns...100000000000ns |