+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 30MHz | |
Waveform frequency range | 1µHz...6MHz (arbitrary waveform), 1µHz...12,5MHz (pulse waveform), 1µHz...30MHz (rectangular waveform), 1µHz...30MHz (sinus waveform), 1µHz...500kHz (triangle waveform) | |
Kind of display used | LCD TFT 4,3" | |
Display resolution | 480x272 | |
Number of channels | 2 | |
Output parameters | amplitude at 50Ω load 2mVpp-10Vpp, <10MHz, amplitude without load: 4mVpp-20Vpp, <10MHz, impedance: 50Ω | |
Sweep mode | mode: linear or logarithmic; up or down, period: 1m...500s | |
Arbitrary waveform | record length: 16k, sampling: 150Msps, vertical resolution: 14 bit | |
Dimensions | 263x96x295mm | |
Kind of modulation | AM, ASK, DSB-AM, FM, FSK, PM, PSK, PWM | |
Waveforms | arbitrary, impulse, noise, sinus, square, triangle | |
Protection | short circuit protection SCP | |
Operating temperature | 0...40°C | |
pulse width | 32.6ns...1Ms | |
Additional functions | frequency meter | |
Measuring instrument features | Direct Digital Synthesized (DDS) technology | |
Software | LabVIEW |