+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK4055B

Laboratory generator: arbitrary, function; 60MHz; LCD TFT 4,3"


Manufacturer: B&K PRECISION

Manufacturer part number:
BK4055B
TME Symbol:
BK4055B

Specification

Manufacturer
B&K PRECISION
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
60MHz
Waveform frequency range
1µHz...6MHz (arbitrary waveform), 1µHz...12,5MHz (pulse waveform), 1µHz...60MHz (rectangular waveform), 1µHz...60MHz (sinus waveform), 1µHz...500kHz (triangle waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Output parameters
amplitude at 50Ω load 2mVpp-10Vpp, <10MHz, amplitude without load: 4mVpp-20Vpp, <10MHz, impedance: 50Ω
Sweep mode
mode: linear or logarithmic; up or down, period: 1m...500s
Arbitrary waveform
record length: 16k, sampling: 150Msps, vertical resolution: 14 bit
Dimensions
263x96x295mm
Kind of modulation
AM, ASK, DSB-AM, FM, FSK, PM, PSK, PWM
Waveforms
arbitrary, impulse, noise, sinus, square, triangle
Protection
short circuit protection SCP
Operating temperature
0...40°C
pulse width
32.6ns...1Ms
Additional functions
frequency meter
Measuring instrument features
Direct Digital Synthesized (DDS) technology
Software
LabVIEW
Interface
  • LAN
  • USB
Standard equipment
  • manufacturer's calibration certificate
  • power supply
  • USB cable
  • User manual in electronic version
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight4.15324 kg
EAN code817050405521

WATCH VIDEO

See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK4055B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 134.72 USDGross price for quantities from 1 pcs - 1 134.72 USD