+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 120MHz | |
Waveform frequency range | 1µHz...1MHz (triangle waveform), 1µHz...20MHz (arbitrary waveform), 1µHz...25MHz (pulse waveform), 1µHz...25MHz (rectangular waveform), 1µHz...120MHz (sinus waveform) | |
Kind of display used | LCD TFT 4,3" | |
Number of channels | 2 | |
Output parameters | amplitude without load: 2mVpp-20Vpp, <20MHz | |
Sweep mode | mode: linear or logarithmic; up or down, period: 1m...500s | |
Arbitrary waveform | sampling: 300Msps, vertical resolution: 16 bit | |
Dimensions | 260.3x107.2x295mm | |
Kind of modulation | AM, ASK, FM, FSK, PM, PSK, PWM | |
Waveforms | arbitrary, impulse, noise, sinus, square, triangle | |
Sampling | 1,2Gsps | |
Protection | anti-overvoltage OVP | |
Operating temperature | 0...40°C | |
Additional functions | frequency meter | |
Software | LabVIEW |