+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 50MHz | |
Waveform frequency range | 1mHz...5MHz (triangle waveform), 1mHz...10MHz (pulse waveform), 1mHz...30MHz (rectangular waveform), 1mHz...30MHz (sinus waveform) | |
Kind of display used | LCD 4,3" | |
Display parameters | 4 digit | |
Display resolution | 480x272 | |
Number of channels | 2 | |
Output parameters | amplitude without load: 2mVpp-20Vpp, impedance: 50Ω | |
Sweep mode | mode: linear or logarithmic; up or down, period: 10m...100s | |
Arbitrary waveform | sampling: 250Msps, vertical resolution: 16 bit | |
Dimensions | 214x88x300mm | |
Kind of modulation | AM, BPSK, FM, FSK, PM | |
Waveforms | arbitrary, impulse, noise, ramp, rectangular, sinus, sweep, triangle | |
Sampling | 250Msps | |
Protection | anti-overvoltage OVP | |
Operating temperature | 0...50°C |