+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

600-2C

Tip; hoof; 2mm; for soldering iron,for soldering station


Manufacturer: BAKON

Manufacturer part number:
600-2C
TME Symbol:
BK600-2C

Specification

Manufacturer
BAKON
Type of tip
soldering
Tip shape
hoof
Tip dimensions
2mm
Related items
BK90, BK906-A1
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight5.54 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips BAKON,
*
600-2C
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Packaging method by the manufacturer:
Bag = 10 pcs