+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK90

Station: soldering; Station power: 90W; 180÷480°C


Manufacturer: BAKON

Manufacturer part number:
BK90
TME Symbol:
BK90

Specification

Manufacturer
BAKON
Type of station
soldering
Station power
90W
Soldering iron temperature range
180...480°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
hibernation mode, parameters interlock, password lockout function, stand-by
Connectors for the country
Europe
Soldering equipment features
  • can operate in lead-free technology
  • memory for 3 temperature settings
  • possibility to change time needed to start sleep mode
  • selection between °C and °F
Standard equipment
  • soldering iron
  • soldering iron stand with sponge
  • tip cleaner
Gross weight2.2971 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations BAKON,
*
BK90
158 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.90 USDGross price for quantities from 1 pcs - 70.90 USD
Net price for quantities from 4 pcs - 66.71 USDGross price for quantities from 4 pcs - 66.71 USD
Net price for quantities from 6 pcs - 62.61 USDGross price for quantities from 6 pcs - 62.61 USD
Packaging method by the manufacturer:Cardboard = 6 pcs