+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | standard | |
Kind of power supply | multi- range, single-channel | |
Number of channels | 1 | |
Output voltage | 0...42V DC | |
Output current | 0...20A | |
Kind of display used | LED | |
Voltage stabilisation | ≤120mV | |
Current stabilisation | ≤50mA | |
Interface | USB | |
Protection | against reverse polarity, over current OCP, overheating OTP | |
Dimensions | 200x90x250mm | |
Voltage (regulated) ripple and noise | ≤8mVrms, ≤80mVpp | |
Operating modes | constant current, constant voltage | |
Software | download from manufacturers website | |
Operating temperature | 0...40°C |