+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, multi-channel | |
Kind of display used | VFD | |
Number of channels | 3 | |
Output voltage | 30V DC | |
Output current | 3A | |
Output voltage 2 | 30V DC | |
Output current 2 | 3A | |
Output voltage 3 | 5V DC | |
Output current 3 | 3A | |
Output voltage resolution | 1mV | |
Output current resolution | 1mA | |
Dimensions | 214.5x88.2x354.6mm | |
Protection | anti-overvoltage OVP, overheating OTP | |
Maximum power | 195W | |
Software | dedicated mobile app, LabVIEW | |
Operating temperature | 10...40°C |