+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK9132C

Laboratory power supply: programmable; linear,multi-channel


Manufacturer: B&K PRECISION

Manufacturer part number:
BK9132C
TME Symbol:
BK9132C

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
linear, multi-channel
Kind of display used
VFD
Number of channels
3
Output voltage
60V DC
Output current
3A
Output voltage 2
60V DC
Output current 2
3A
Output voltage 3
5V DC
Output current 3
3A
Output voltage resolution
1mV
Output current resolution
1mA
Dimensions
214.5x88.2x445mm
Protection
anti-overvoltage OVP, overheating OTP
Maximum power
375W
Software
dedicated mobile app, LabVIEW
Operating temperature
10...40°C
Supply voltage
  • 100...240V AC
Measuring instrument features
  • Data Dashboard driver
  • operation mode: parallel or serial
Standard equipment
  • calibration certificate
  • mains cable
  • user's manual
Interface
  • RS232
  • USB
Gross weight12.9037 kg

WATCH VIDEO

See other products in this category: Multichannel Power Supplies B&K PRECISION,
*
BK9132C
0 in TME stock
Net price for quantities from 1 pcs - 1 795.47 USDGross price for quantities from 1 pcs - 1 795.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.