+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK9140-GPIB

Laboratory power supply: programmable; 0÷32VDC; 0÷8A; 0÷32VDC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK9140-GPIB
TME Symbol:
BK9140-GPIB

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, multi- range
Kind of display used
LCD 4,3"
Number of channels
3
Output voltage
0...32V DC
Output current
0...8A
Output voltage 2
0...32V DC
Output current 2
0...8A
Output voltage 3
0...32V DC
Output current 3
0...8A
Output voltage resolution
1mV
Output current resolution
1mA
Dimensions
213x88x330mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Maximum power
300W
Voltage (regulated) ripple and noise
≤1mVrms, ≤5mVpp
Software
LabVIEW
Operating temperature
0...40°C
Optional equipment
RK2US
Supply voltage
  • 100...240V AC
Measuring instrument features
  • built-in web server that allows users to configure, monitor, and control basic settings of the power supply from a web browser on a computer connected to the same local area network
  • multi-ranging operation (output up to max power rating within maximum voltage and current rating)
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Interface
  • GPIB
  • LAN
  • USB
Producer guarantee (months)
  • 36
Gross weight5 kg
EAN code817050914016

WATCH VIDEO

See other products in this category: Multichannel Power Supplies B&K PRECISION,
*
BK9140-GPIB
0 in TME stock
Net price for quantities from 1 pcs - 2 200.94 USDGross price for quantities from 1 pcs - 2 200.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.