+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BK9173B

Laboratory power supply: programmable; 20VDC; 10A; 100÷240VAC

Manufacturer: B&K PRECISION

Manufacturer part number:
BK9173B
TME Symbol:
BK9173B

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
adjustable, multi-channel
Kind of display used
LCD
Number of channels
2
Output voltage
20V DC
Output current
10A
Output voltage resolution
1mV
Output current resolution
1mA
Voltage stabilisation
≤0.01%+ 1mV
Current stabilisation
≤0.01%+ 250µA
Dimensions
210x130.5x415mm
Measuring instrument features
dual range (high and low range operation) for more voltage or more current
Protection
anti-overvoltage OVP, over current OCP
Maximum power
200W
Voltage (regulated) ripple and noise
≤0.35mVrms
Interface
USB
Software
LabVIEW
Supply voltage
  • 100...240V AC
Standard equipment
  • fuse
  • mains cable
  • manufacturer's calibration certificate
  • USB cable
Gross weight13.7 kg
EAN code817050917321

WATCH VIDEO

See other products in this category: Multichannel Power Supplies B&K PRECISION,
*
BK9173B
0 in TME stock
Net price for quantities from 1 pcs - 1 757.34 USDGross price for quantities from 1 pcs - 1 757.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.