+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | programmable | |
Kind of power supply | AC, AC/DC, single-channel | |
Number of channels | 1 | |
Output voltage | 0...424V DC, 300V AC | |
Input current | 13.2A | |
Kind of display used | LCD 4,3" | |
Output voltage resolution | 0.1V | |
Output current resolution | 10mA | |
Frequency | 0.045...1.2kHz | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP | |
Dimensions | 420x132x560mm | |
Maximum output current | 20A | |
Software | LabVIEW | |
Related items | RK3U, TL983P, TL983P-KIT | |
Operating temperature | 0...40°C |