+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BKHHI

Cable; 3m; XLR male 3pin,XLR female 3pin; Plating: nickel plated


Manufacturer: VENTION

Manufacturer part number:
BKHHI
TME Symbol:
BKHHI

Specification

Manufacturer
VENTION
Type of connection cable
XLR - XLR
Cable length
3m
Contact plating
nickel plated
Kind of core
Cu, tinned
Cable external diameter
6mm
Wire insulation material
elastomer thermoplastic TPE, TPE
Braid material
textile
Core diameter
23AWG
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight164.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BKHHI
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 5.59 USD