+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BL-A250A-4E-B01-B0

Fan: AC; axial; 230VAC; Ø250x72.3mm; 850m3/h; 54dBA; ball; 1380rpm

NEW

Manufacturer: BLAUBERG

Manufacturer part number:
BL-A250A-4E-B01-B0
TME Symbol:
BL-A250A-4E-B01-B0

Specification

Manufacturer
BLAUBERG
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø250x72.3mm
Power consumption
53W
Current rating
0.23A
Fan efficiency
850m3/h
Noise level
54dBA
Kind of Bearing
ball
Rotational rate/speed
1380rpm
Frequency
50Hz
Impeller material
steel
IP rating
IP44
Operating temperature
-25...50°C
Cable length
0.35m
Colour
blue
Air flow direction
outside
Direction of rotation
clockwise
Supply voltage
  • 230V AC
Gross weight2 kg
Certificates
See other products in this category: AC230V Fans BLAUBERG,
*
BL-A250A-4E-B01-B0
0 in TME stock
Net price for quantities from 1 pcs - 78.60 USDGross price for quantities from 1 pcs - 78.60 USD
Net price for quantities from 5 pcs - 71.00 USDGross price for quantities from 5 pcs - 71.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.