+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BL-B190B-EC-20

Fan: EC; radial; 230VAC; Ø190x88mm; 72dBA; ball; 4100rpm; IP55; black

NEW

Manufacturer: BLAUBERG

Manufacturer part number:
BL-B190B-EC-20
TME Symbol:
BL-B190B-EC-20

Specification

Manufacturer
BLAUBERG
Type of fan
EC
Kind of fan
radial
Fan dimensions
Ø190x88mm
Power consumption
170W
Current rating
1.3A
Noise level
72dBA
Kind of Bearing
ball
Rotational rate/speed
4100rpm
Frequency
50/60Hz
Impeller material
plastic
IP rating
IP55
Operating temperature
-25...60°C
Cable length
1.35m
Colour
black
Direction of rotation
clockwise
Supply voltage
  • 230V AC
Gross weight2 kg
Certificates
See other products in this category: EC Fans BLAUBERG,
*
BL-B190B-EC-20
0 in TME stock
Net price for quantities from 1 pcs - 136.79 USDGross price for quantities from 1 pcs - 136.79 USD
Net price for quantities from 5 pcs - 123.55 USDGross price for quantities from 5 pcs - 123.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.