+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103105

Stopper; M12; 1.5; IP68; brass; nickel; SKINDICHT®; with seal


Manufacturer: LAPP

Manufacturer part number:
52103105
TME Symbol:
BL-M12

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Trade name
SKINDICHT® BL-M
Gross weight3.724 g
Certificates
EAN code4044773332056
See other products in this category: Stoppers LAPP,
*
52103105
495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 400 pcs - 0.82 USDGross price for quantities from 400 pcs - 0.82 USD
Packaging method by the manufacturer:Bag = 100 pcs