+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103145

Stopper; M32; 1.5; IP68; brass; nickel; SKINDICHT®; with seal


Manufacturer: LAPP

Manufacturer part number:
52103145
TME Symbol:
BL-M32

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Trade name
SKINDICHT® BL-M
Gross weight29.42 g
Certificates
EAN code4044773331257
See other products in this category: Stoppers LAPP,
*
52103145
173 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 400 pcs - 2.21 USDGross price for quantities from 400 pcs - 2.21 USD
Packaging method by the manufacturer:Bag = 50 pcs