+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52103155

Stopper; M40; 1.5; IP68; brass; nickel; SKINDICHT®; with seal


Manufacturer: LAPP

Manufacturer part number:
52103155
TME Symbol:
BL-M40

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Trade name
SKINDICHT® BL-M
Gross weight38.668 g
Certificates
EAN code4044773330991
See other products in this category: Stoppers LAPP,
*
52103155
122 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.72 USDGross price for quantities from 25 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 400 pcs - 3.27 USDGross price for quantities from 400 pcs - 3.27 USD
Packaging method by the manufacturer:
Bag = 25 pcs