+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10129794

Connector: pin strips; socket; female; PIN: 36; SMT; 3A; 150V; 2.54mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10129794

Alternative designations: BL 20 SMD 36

TME Symbol:
BL20SMD36

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
36
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 20 SMD
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x18
Contact plating
gold-plated
Row pitch
2.54mm
Flammability rating
UL94V-0
Plating thickness
0.75µm
Contact material
beryllium copper
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight3.6 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10129794
0 in TME stock
Net price for quantities from 1 pcs - 25.40 USDGross price for quantities from 1 pcs - 25.40 USD
Net price for quantities from 5 pcs - 22.45 USDGross price for quantities from 5 pcs - 22.45 USD
Net price for quantities from 20 pcs - 19.64 USDGross price for quantities from 20 pcs - 19.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.