+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10026440

Connector: pin strips; socket; female; PIN: 20; THT; straight; 2x10


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026440

Alternative designations: BL 21/650/20 S

TME Symbol:
BL21.650.20S

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
20
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
selectively gold plated
Height
8.5mm
Gross weight1.912 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10026440
20 in TME stock
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 20 pcs - 7.43 USDGross price for quantities from 20 pcs - 7.43 USD
Net price for quantities from 110 pcs - 6.50 USDGross price for quantities from 110 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 22 pcs