+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1639030000

Connector: pluggable terminal block; plug; female; 12A; 320V; PBT


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1639030000

Alternative designations: BL 3.50/04/90F SN OR BX

TME Symbol:
BL3.5/4/90FSNOR

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.32kV
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact material
copper alloy
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
PBT
Wire size
28AWG...14AWG
Connector pinout layout
1x4
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
4
Locking system
screws
Conform to the norm
CSA UL
Number of terminals
4
Operating temperature
-25...100°C
Gross weight4.285 g
Certificates
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1639030000
0 in TME stock
Net price for quantities from 90 pcs - 2.58 USDGross price for quantities from 90 pcs - 2.58 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.