+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10026723

Connector: pin strips; socket; female; PIN: 2; THT; 3A; 150V; BL 6

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026723

Alternative designations: BL 6 2

TME Symbol:
BL6.2

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 6
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x1
Contact plating
gold-plated
Lead length
3.1mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
7mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
10.1mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight0.19 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026723
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)