+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FISCHER ELEKTRONIK
Alternative designations: BL 8 50
Manufacturer | FISCHER ELEKTRONIK | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 50 | |
Electrical mounting | THT | |
Current rating | 3A | |
Rated voltage | 0.15kV | |
Manufacturer series | BL 8 | |
Spatial orientation | angled | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x25 | |
Contact plating | gold-plated | |
Lead length | 3.2mm | |
Row pitch | 2.54mm | |
Flammability rating | UL94V-0 | |
Height | 5.08mm | |
Plating thickness | 0.75µm | |
Contact material | beryllium copper | |
Overall length | 8.3mm | |
Operating temperature | -40...163°C |