+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10026886

Connector: pin strips; socket; female; PIN: 13; THT; 3A; 150V; BL 9

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026886

Alternative designations: BL 9 13

TME Symbol:
BL9.13

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
13
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 9
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
1x13
Contact plating
gold-plated
Lead length
13.08mm
Flammability rating
UL94V-0
Height
7mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
20.08mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight1.82 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026886
0 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 50 pcs - 4.38 USDGross price for quantities from 50 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)