+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLC-09

Fuse holder; 200A; screw; Leads: screw; 125V


Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-09
TME Symbol:
BLC-09

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Maximum current
200A
Mounting
screw
Leads
screw
Rated voltage
0.125kV
Gross weight92.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-09
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.20 USDGross price for quantities from 1 pcs - 32.20 USD
Net price for quantities from 10 pcs - 28.80 USDGross price for quantities from 10 pcs - 28.80 USD